text.skipToContent text.skipToNavigation

Manufacturer Part #

V3PM15HM3/H

3A, 150V, SMP TRENCH SKY RECT.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay V3PM15HM3/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.8A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 200µA
Forward Voltage: 760mV
Configuration: Single
Diode Capacitance-Max: 180pF
Thermal Resistance: 125°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$270.60
USD
Quantity
Unit Price
3,000
$0.0902
6,000
$0.0887
9,000
$0.0878
12,000
$0.0871
15,000+
$0.0851
Product Variant Information section