text.skipToContent text.skipToNavigation

Manufacturer Part #

BYG23T-M3/TR

BYG23T Series 1300 V 1 A SMT High Voltage Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2433
Product Specification Section
Vishay BYG23T-M3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 1300V
Reverse Current-Max: 5µA
Forward Voltage: 1.74V
Configuration: Single
Diode Capacitance-Max: 9pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,400
Singapore:
5,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$168.30
USD
Quantity
Unit Price
1,800
$0.0935
5,400
$0.0911
9,000
$0.09
18,000
$0.0885
36,000+
$0.0862