text.skipToContent text.skipToNavigation

Manufacturer Part #

3SMAJ5943B-TP

3SMAJ5943B Series 3 W 56 V 200 mA Surface Mount Silicon Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 3SMAJ5943B-TP - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 56V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$765.00
USD
Quantity
Unit Price
7,500
$0.102
15,000
$0.101
22,500
$0.0997
30,000
$0.099
37,500+
$0.0969
Product Variant Information section