Manufacturer Part #
KDZTR11B
KDZ11B Series 1 W 10 uA 11 V Surface Mount Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM KDZTR11B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/21/2025 Details and Download
Part Status:
Obsolete
Obsolete
ROHM KDZTR11B - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Zener Current: | 20mA |
| Configuration: | Single |
| Height - Max: | 0.9mm |
| Dimension: | L 2.7mm x W 1.7mm |
| Working Voltage-Nom: | 11.51V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The KDZTR11B is a Part of KDZ11B Series 11 V 10 µA Zener Diode available in Surface mount SOD-123 Package.It has a storage temperature ranging between -55 to 150°C.
Features:
- Small power mold type. (PMDU)
- High ESD tolerance
Applications:
- Voltage Regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
12,000
$0.118
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount