Manufacturer Part #
2N6487G
2N Series 80 V 15 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N6487G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N6487G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 1.8W |
| DC Current Gain-Min: | 20 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The 2N6487G is a Complementary Silicon Plastic Power Transistor, available in a TO-220AB package.
Features:
- DC Current Gain Specified to 15 Amperes −
- hFE = 20−150 @ IC = 5.0 Adc
- hFE = 5.0 (Min) @ IC = 15 Adc
- Collector−Emitter Sustaining Voltage −
- VCEO(sus) = 60 Vdc (Min) − 2N6487, 2N6490
- VCEO(sus) = 80 Vdc (Min) − 2N6488, 2N6491
- High Current Gain − Bandwidth Product
- fT = 5.0 MHz (Min) @ IC = 1.0 Adc
- TO−220AB Compact Package
- Pb−Free Packages are Available
Applications:
- General−purpose amplifier and switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.415
200
$0.405
750
$0.395
1,500
$0.39
3,750+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount