text.skipToContent text.skipToNavigation

Référence fabricant

BC817-40LT1G

BC817 Series NPN 300 mW 45V 500 mA SMT General Purpose Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi BC817-40LT1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BC817-40LT1G is a NPN Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.

Features:

  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

View the List of available BC817 Series of Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 010 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
48000
Multiples de :
30000
Total 
504,00 $
USD
Quantité
Prix unitaire
30 000
$0.0105
60 000
$0.0104
90 000
$0.0102
150 000+
$0.0098