Manufacturer Part #
ZTX549STZ
ZTX549 Series 30 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZTX549STZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZTX549STZ - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1W |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,000
$0.199
4,000
$0.197
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole