text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2066LDM-7

DMP2066LDM Series 20 V 4.6 A P-Channel Enhancement Mode Mosfet - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2066LDM-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 10.1nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$285.60
USD
Quantity
Unit Price
3,000
$0.0952
6,000
$0.0936
12,000
$0.0921
15,000
$0.0916
45,000+
$0.0886
Product Variant Information section