text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R150CFDFKSA2

Single N-Channel 650 V 150 mOhm 86 nC CoolMOS Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW65R150CFDFKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 195.3W
Qg Gate Charge: 86nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22.4A
Turn-on Delay Time: 12.4ns
Turn-off Delay Time: 52.8ns
Rise Time: 7.6ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 2340pF
Series: CoolMOS CFD2
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$484.80
USD
Quantity
Unit Price
30
$2.02
720
$1.99
2,400
$1.97
3,600+
$1.95
Product Variant Information section