text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTK8N150L

Single N-Channel 1500 V 3.6 Ohm 700 W Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTK8N150L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 700|W
Qg Gate Charge: 250nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$9,717.00
USD
Quantity
Unit Price
25
$33.12
50
$32.93
75
$32.82
125
$32.68
250+
$32.39
Product Variant Information section