text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS014P04M8LT1G

-40V,52.1 V,19.7mOhm SO8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFWS014P04M8LT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 13.8mΩ
Rated Power Dissipation: 3.6W to 60W
Qg Gate Charge: 26.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12.5A/52.1A
Turn-on Delay Time: 11.5ns
Turn-off Delay Time: 44.5ns
Rise Time: 97.4ns
Fall Time: 38.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.4V
Input Capacitance: 1734pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,275.00
USD
Quantity
Unit Price
1,500
$0.43
3,000
$0.425
4,500
$0.42
7,500
$0.415
15,000+
$0.41
Product Variant Information section