text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1062X-T1-GE3

Single N-Channel 20 V 0.42 Ω 1.8 nC Surface mount Power Mosfet - SC-89

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SI1062X-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.42Ω
Rated Power Dissipation: 0.22W
Qg Gate Charge: 1.8nC
Package Style:  SC-89
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.90
USD
Quantity
Unit Price
3,000
$0.0603
9,000
$0.0587
12,000
$0.0584
30,000
$0.0571
45,000+
$0.0559
Product Variant Information section