Manufacturer Part #
STW13NK60Z
STW13NK60ZN: 600 V 550 mOhm 13 A Channel Zener-Protected SuperMESH™ Power Mosfet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW13NK60Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW13NK60Z - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.55Ω |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 92nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Features & Applications
The STW13NK60Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.
Features:
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
Applications:
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600
$2.37
1,200
$2.35
1,800
$2.34
2,400
$2.33
3,000+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount