text.skipToContent text.skipToNavigation

Manufacturer Part #

STW13NK60Z

STW13NK60ZN: 600 V 550 mOhm 13 A Channel Zener-Protected SuperMESH™ Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW13NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 92nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STW13NK60Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Features:

  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$1,392.00
USD
Quantity
Unit Price
600
$1.17
1,200
$1.16
2,400
$1.15
3,000+
$1.14
Product Variant Information section