text.skipToContent text.skipToNavigation

Référence fabricant

74AHCT1G00GW,125

74AHCT Series 5.5 V TTL Input Switching 2-Input NAND Gate - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia 74AHCT1G00GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 2
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHCT1G00GW are high-speed Si-gate CMOS devices which provide a 2-input NAND function. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

Learn more about the 2-input NAND Gates

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
24 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
24000
Multiples de :
3000
Total 
3 720,00 $
USD
Quantité
Prix unitaire
3 000
$0.16
6 000
$0.157
9 000
$0.156
12 000+
$0.155
Product Variant Information section