text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G14QW5-7

74LVC1G Series 1.65 V - 5.5 V SMT 1-input Schmitt Trigger Inverter - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated 74LVC1G14QW5-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.3pF to 5pF
No of Inputs: 1
No of Pins: 5
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138,000
Singapore:
138,000
On Order:
0
Factory Stock:Factory Stock:
102,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
9,000
$0.0398
15,000
$0.0394
45,000
$0.0384
75,000+
$0.0376
Product Variant Information section