Manufacturer Part #
NC7SV157L6X
NC7SV157 Series 3.6 V Surface Mount Multiplexer - MICROPAK-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NC7SV157L6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SV157L6X - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 0.9V to 3.6V |
| Propagation Delay: | 18.8ns |
| Operating Temperature: | -40°C to +85°C |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.9µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MICROPAK-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0514
10,000
$0.0506
20,000
$0.0498
25,000
$0.0495
75,000+
$0.048
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount