text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA123N6E6327XTSA1

RF Amplifier IC 1.55GHz to 1.615GHz 1.45 mA 6-XFDFN Surface mount

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon BGA123N6E6327XTSA1 - Technical Attributes
Attributes Table
RF Type: GPS
Frequency Range: 1550MHz to 1615MHz
Supply Current: 1.45mA
Supply Voltage: 1.1V to 2.8V
P1dB: -12dBm
Noise Figure: 0.75dB
Gain: 19dB
Power Dissipation: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSNP-6-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
Singapore:
165,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,205.00
USD
Quantity
Unit Price
15,000+
$0.147
Product Variant Information section