text.skipToContent text.skipToNavigation

 

onsemi

 

onsemi 80 V Power MOSFETs

High-efficiency switching solutions for automotive and industrial designs

The 80 V MOSFET portfolio from onsemi includes devices such as NTMFSCH1D4N08XTWG, NTMFS4D5N08XT1G and related series optimized for high-current DC applications.

These MOSFETs deliver low conduction losses, improved thermal performance and compact packaging to increase power density in demanding systems.

Features

  • 80 V drain-source voltage rating
  • Low RDS(on) for reduced power loss
  • High current handling capability
  • Compact surface mount packages
  • Strong thermal characteristics
  • Automotive and industrial reliability

Applications

  • DC-DC converters
  • Motor drives
  • Battery management systems
  • Industrial power supplies
  • Automotive power distribution

 

Elite Power Simulator

onsemi’s Novel Power Device Simulation Tool Reduces Development Time

The Elite Power Simulator enables engineers to evaluate circuit behavior using EliteSiC products, FS7 IGBTs, PowerTrench T10 MOSFETs and Intelligent Power Modules. By modeling real-world operating conditions and manufacturing corner cases, designers can reduce development cycles and accelerate time to market.