text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5D6N08XLTAG

80 V 79 A 5.3 mOhm Surface Mount Single N-Channel MOSFET - WDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTTFS5D6N08XLTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5.3mΩ
Rated Power Dissipation: 82W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 79A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 24ns
Rise Time: 3ns
Fall Time: 3s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 1800pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,680.00
USD
Quantity
Unit Price
1,500
$1.12
3,000
$1.11
4,500
$1.10
7,500+
$1.09
Product Variant Information section