text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS4D5N08XT1G

80 V 94 A 4.5 mOhm Surface Mount Single N-Channel MOSFET - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS4D5N08XT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.0045Ω
Rated Power Dissipation: 82W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 94A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 16ns
Rise Time: 24ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 1710pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,815.00
USD
Quantity
Unit Price
1,500
$1.21
3,000
$1.20
4,500
$1.19
7,500+
$1.18
Product Variant Information section