text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBLS1D1N08XTXG

80 V 299 A 1.1 mOhm Surface Mount Single N-Channel MOSFET - HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTBLS1D1N08XTXG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 197W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 299A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 40ns
Rise Time: 118ns
Fall Time: 152ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 8620pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12,600.00
USD
Quantity
Unit Price
2,000+
$6.30
Product Variant Information section