SEMPER™ NOR Flash S25HL512TFABHM010
Automotive-qualified memory solution with a density of 512 Mbit and 45-nm MIRRORBIT™ technology to store two data bits in each memory array cell.
Features
Quad SPI Integrated Citical Safety Features Error Correction Code 10+ years Product Availability 25 years of Data Retention SafeBoot and Diagnostics
Target Applications
Automotive Instrument Clusters Advanced Driver Assistance Systems (ADAS)
Related Documents:
SEMPER™ memory module EVAL-S25HL512T
PMOD compatible memory module which integrates a 512Mb 3.3V SEMPER™ NOR Flash memory (S25HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR Flash into any development kit.
Features
Supports SPI, dual SPI or quad SPI with 3.3V I/Os Connects to any host platform (MCU/SoC) Ideal for use with SEMPER™ SDK
Target Applications
Related Documents:
EXCELON™ Ultra F-RAM
Mission-critical memory solution featuring 108 MHz low-pin-count QSPI interface with 100 trillion cycle write endurance, fast writes, and instant non-volatility.
Features
Low-pin-count 108 MHz QSPI interface that is as fast as a parallel interface with 35 ns burst access time. Read/write endurance of 100 trillion cycles to log data continuously for 15-20 years at 85°C. Single chip to replace a multi-component solution (SRAM + battery + power management controller).
Target Applications
Programmable Logic Controller (PLC) Industrial Robot RAID Storage Smart Meter Point-of-sale Devices
Related Documents:
F-RAM Development Kit CY15FRAMKIT-002
Easy-to-use and inexpensive development kit for evaluating Infineon’s new high-performance EXCELON™ Ultra QSPI F-RAM
Features
On-board 4-Mbit (512Kx8), EXCELON Ultra Quad SPI F-RAM with 1.8V to 3.6V operating voltage Compatible with ST NUCLEO-L433RC-P MCU Evaluation Board for SPI and QSPI mode operation Offers Morpho headers for QSPI evaluation using ST NUCLEO-L433RC-P MCU Evaluation Board Compatible with any Arduino UNO R3 compatible boards for SPI mode operation Operational with 1.8-V or 3.3-V power supply Example Project to evaluate SPI and QSPI mode operation in ST NUCLEO-L433RC-P MCU
Target Applications
Industrial Automation Communication
Related Documents:
Featured Products
Apply for Free Infineon Evaluation Board >>