Manufacturer Part #
LVR033K-2
Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LVR033K-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LVR033K-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 240V |
| Rated Voltage (VAC): | 240VAC |
| Current Rating: | 4.5A |
| Resistance: | 1.24Ω |
| Operating Temp Range: | -20°C to +80°C |
| Trip Current: | 0.74A |
| Dimension: | L 11.4mm x W 3.8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.35
6,000
$0.345
10,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole