Manufacturer Part #
RUEF090
RUEF Series 30 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Littelfuse RUEF090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF090 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 0.9A |
| Trip Current: | 1.8A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 12.2mm x W 7.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,460
USA:
2,460
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
125
$0.19
300
$0.187
1,250
$0.183
3,000
$0.18
12,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole