text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW06-28B

BZW06 Series 31.4 V 600 W Axial Through Hole Bidirectional Transil - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW06-28B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28.2V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$918.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
5,000
$0.102
15,000
$0.0991
25,000+
$0.0968
Product Variant Information section