text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ60A-13-F

SMBJ Series 60 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMBJ60A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 76.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$193.50
USD
Quantity
Unit Price
3,000
$0.0645
9,000
$0.0628
12,000
$0.0624
30,000
$0.0611
45,000+
$0.0598