Manufacturer Part #
NDTS1212C
NDTS Series 3 W 12 V Input 12 V Output Isolated DC/DC Converter - DIP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDTS1212C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$13.27
30
$13.17
45
$13.11
60+
$13.03
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole