Manufacturer Part #
XRCGB25M000F1SBBR0
25 MHz 10ppm, 8pF 70 Ohms 4-SMD, No Lead, Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Murata XRCGB25M000F1SBBR0 - Technical Attributes
Attributes Table
| Load Capacitance: | 8pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -40°C to +105°C |
| ESR (Equivalent Series Resistance): | 70Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 300µW |
| Aging (First Year): | ±2ppm |
| Storage Temperature Range: | -55°C to +105°C |
| Dimension: | L 2mm x W 1.6mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount