text.skipToContent text.skipToNavigation

Manufacturer Part #

2359422-1

3 Position NECTOR T Series Panel Socket Screw Key-A Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2359422-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 3
Termination: Push Pull
Material: Polybutylene Terephthalate
Color: Black
Wire Gauge: AWG 14-16
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,650.00
USD
Quantity
Unit Price
50
$3.83
100
$3.79
150
$3.76
200+
$3.73
Product Variant Information section