text.skipToContent text.skipToNavigation

Manufacturer Part #

31819

Solistrand 16-14 AWG Copper Unsealed Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 31819 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 14-16
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 31819 is a Solistrand 16-14 AWG Copper Unsealed Closed Barrel Butt Splice.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = SOLISTRAND
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Tin
  • Inside Diameter (mm [in]) = 2.16 [0.085]
  • Wire/Cable Size (CMA) = 2,050 – 5,180

 

 

Pricing Section
Global Stock:
29,404
USA:
29,404
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.75
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.166
Product Variant Information section