Manufacturer Part #
MAL213816102E3
138AML Series Ø 12.5 x 30 mm 1000 uF ±20 % 25 V Axial Mini Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Strip Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL213816102E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL213816102E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 1000µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 30mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$2.10
30
$2.07
100
$2.04
200
$2.02
500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
20 per Strip
Mounting Method:
Through Hole