Manufacturer Part #
CGA3E2NP01H103J080AA
CGA Series 0603 0.01 uF 50 V ±5% NP0 Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
TDK CGA3E2NP01H103J080AA - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0824
8,000
$0.081
12,000
$0.0802
16,000
$0.0796
20,000+
$0.0778
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount