text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233810474

MKP338 1 X1 Series 1000 V 0.47 uF ±20 % LS=27.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay BFC233810474 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 1000V
Rated Voltage (VAC): 440VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 25mm
Dimension: L  31.5mm x W  15mm x H  25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$149.00
USD
Quantity
Unit Price
15
$1.51
40
$1.49
125
$1.47
250
$1.46
750+
$1.42
Product Variant Information section