Manufacturer Part #
F339MX222231KCA2B0
MKP310 RADIAL X2CAP 310Vac 0.0022uF 10%TOL 10x9x4MM LS=7.5MM LL=3.5MM 2PINS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay F339MX222231KCA2B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F339MX222231KCA2B0 - Technical Attributes
Attributes Table
| Style: | Polycarbonate Film Foil |
| Capacitance: | 0.0022µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 0.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.26
4,500
$0.255
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag
Mounting Method:
Through Hole