Manufacturer Part #
152D227X9020S2B
CAP TANT 220UF 10% 20V AXIALCAP TANT 220UF 10% 20V AXIAL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Vishay 152D227X9020S2B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 152D227X9020S2B - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 220µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Dimension: | L 19.96mm x D 8.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
25
$20.06
50
$19.92
75
$19.84
100+
$19.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole