text.skipToContent text.skipToNavigation

Manufacturer Part #

TLCR107M006RTA

TLC Series 100 uF ±20 % 6.3 V SMT Solid Electrolytic Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TLCR107M006RTA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section