text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AX700SN1D

BLM Series 0402 70 Ohm 780 mA 100 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata BLM15AX700SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 70Ω
Tolerance (%): ±25%
Rated Current: 780mA
DC Resistance-Max: 100mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
10,000
$0.0152
20,000
$0.015
30,000
$0.0149
50,000
$0.0147
100,000+
$0.0144