Manufacturer Part #
CFR-50JB-52-220K
CFR Series 0.5 W 220 KOhm ±5 % -700 to 0 ppm/°C Carbon Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-50JB-52-220K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO CFR-50JB-52-220K - Technical Attributes
Attributes Table
| Resistance: | 220kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -700ppm/°C to +0ppm/°C |
| Dimension: | L 9mm x D 3.3mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.0137
7,500
$0.0134
12,500
$0.0132
25,000
$0.013
50,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole