text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F9311TRF

NRC Series 0603 9.31 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
NIC Components NRC06F9311TRF - Technical Attributes
Attributes Table
Resistance: 9.31kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$19.00
USD
Quantity
Unit Price
10,000
$0.0019
50,000
$0.0018
125,000
$0.0018
375,000
$0.0017
750,000+
$0.0017
Product Variant Information section