text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1210FR-070R22L

RL Series 1210 0.5 W 0.22 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
YAGEO RL1210FR-070R22L - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
5,000
$0.0507
10,000
$0.0499
15,000
$0.0494
20,000
$0.049
25,000+
$0.048
Product Variant Information section