text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206FTC24K3

RNCF Series 1206 24.3 kΩ ±1% ±50 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206FTC24K3 - Technical Attributes
Attributes Table
Resistance: 24.3kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$82.50
USD
Quantity
Unit Price
5,000
$0.0165
15,000
$0.0161
25,000
$0.016
50,000
$0.0157
100,000+
$0.0153
Product Variant Information section