text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010100R0FE73

RS Series 100 Ohm ±1 % ±20 ppm/°C Silicone Coated Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay RS010100R0FE73 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  45.21mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
500+
$2.72
Product Variant Information section