Manufacturer Part #
RT0603DRD072K05L
RT Series 0603 0.1 W 2.05 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0603DRD072K05L - Technical Attributes
Attributes Table
| Resistance: | 2.05kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0197
10,000
$0.0121
15,000
$0.0192
20,000
$0.0191
25,000
$0.0119
50,000
$0.0187
75,000+
$0.0183
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount