text.skipToContent text.skipToNavigation

Manufacturer Part #

RTO020F100R0JTE3

RTO Series 20 W 100 Ohm ±5% ±150 ppm/°C Thick Film Power Resistor - TO-220-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RTO020F100R0JTE3 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 20W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  15mm x W  10.1mm x H  4.5mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$317.50
USD
Quantity
Unit Price
50
$6.35
100
$6.31
150
$6.29
200
$6.28
250+
$6.23
Product Variant Information section