text.skipToContent text.skipToNavigation

Manufacturer Part #

UCR10EVHFSR039

UCR Series 0805 0.039 Ω ±1% 0.33 W ±250 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM UCR10EVHFSR039 - Technical Attributes
Attributes Table
Resistance: 0.039Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$765.00
USD
Quantity
Unit Price
5,000
$0.153
10,000+
$0.149