Référence fabricant
MWSET1-2-19
Natural Color 0.24 Inch Long Nylon .093 inch Thick Micro Wire Saddle
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Essentra Components | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Bag |
||||||||||
| Code de date: | 2351 | ||||||||||
Essentra Components MWSET1-2-19 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Essentra Components MWSET1-2-19 - Caractéristiques techniques
| Management Type: | Clip |
| Color: | Natural |
| Material: | Polyamide |
| Dimension: | L 7.11mm |
Fonctionnalités et applications
Richco’s products are prominent in consumer electronics, automotive electronics, mainframe telecom/datacom, white goods, computer office equipment. With their product offering ranging from circuit board hardware, cable management, routing and protection compoments they are well positioned in the market.
Richco’s MWSET series of micro wire saddles are suitable to accommodate wires of various sizes and to perform in numerous applications. The MWSET series is designed to be panel mountd and is sold with the snap lock to secure it. The MWSET series is available solely in natural and is made standard in both nylon 6/6 and UL94 V0 nylon. The series is available as MWSET1 which accomodates a panel thickness of .063 - .093” with a .06” snap lock and MWSET2 which accomodates a panel thickness of .039 - .102” with a .11” snap lock.
The MWSET1-2-19 is a natural UL94V0 Nylon micro wire saddle compatible with a .063” panel, with .06” snap lock pin.
Emballages disponibles
Qté d'emballage(s) :
1000 par Bag