text.skipToContent text.skipToNavigation

Manufacturer Part #

DG444DY-E3

DG444 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay DG444DY-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1µA
ON Resistance: 50Ω
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG444DY-E3 is a 50 ohm Monolithic Quad SPST CMOS Analog Switch; designed to provide high speed and low error switching of analog signals.

Features and benefits:

  • Low on-resistance: 50 Ω
  • Low leakage: 80 pA
  • Low power consumption: 22 nW
  • Fast switching action - tON: 120 ns
  • Low charge injection
  • DG211, DG212 upgrades
  • TTL/CMOS logic compatible
  • Low signal errors and distortion
  • Reduced power supply requirements
  • Faster throughput
  • Improved reliability
  • Reduced pedestal errors
  • Simple interfacing

Applications:

  • Audio switching
  • Battery powered systems
  • Data acquisition
  • Sample-and-hold circuits
  • Telecommunication systems
  • Automatic test equipment
  • Single supply circuits
  • Hard disk drives
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
25
$0.86
75
$0.84
250
$0.82
750
$0.805
2,500+
$0.765
Product Variant Information section