Référence fabricant
ISL61851DIBZ
ISL6185 Series 2.5 - 5 V 71 mOhm Dual USB Port Power Supply Controller - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :98 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Renesas ISL61851DIBZ - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Statut du produit:
Renesas ISL61851DIBZ - Caractéristiques techniques
| Type: | P-Channel |
| Supply Voltage-Max: | 5.5V |
| Supply Current-Max: | 1.1A |
| No of Outputs: | Dual |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The ISL61851DIBZ is a Dual USB power supply controller provides fully independent overcurrent (OC) fault protection for two or more USB ports.
It consists of sixteen individual functional product variants and three package options. It is operation rated for a nominal +2.5 V to +5 V range and is specified over the full commercial and industrial temperature ranges.
Features:
- 2.5 V to 5 V Operating Range
- 71m? Integrated Power P-channel MOSFET Switches
- Continuous Current Options for 0.6A, 1.1A, 1.5A and 1.8A
- Thermally Insensitive 12ms of Current Limiting Prior to Turn-Off
- Output Discharges with Reverse Current Blocking When Disabled
- Latch-off or Auto Restart Options
- 1 µA Off-State Supply Current
- Enable Polarity Options
- Industry-standard Pin for Pin SOIC, and Smaller DFN Packages Available
- UL Recognized, File Number: E333469
Applications:
- USB 1, 2, 3 Port Power Management
- Low Power (18 W) Electronic Circuit Limiting and Breaker
Emballages disponibles
Qté d'emballage(s) :
98 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount