text.skipToContent text.skipToNavigation

Référence fabricant

MIC8114TUY-TR

MIC8114 Series 3.08V 790ms Surface Mount Microprocessor Reset Circuit SOT-143-4

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC8114TUY-TR - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 790ms
Style d'emballage :  SOT-143 (TO-253-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC8114 is an inexpensive microprocessor supervisory circuit that monitors the power supply in microprocessor based systems.

The function of this device is to assert a reset if the power supply drops below a designated reset threshold level or /MR is forced low. The MIC8114 has an active low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 790 ms after VCC has risen above the designated reset threshold level. The MIC1814 comes in a 4-pin SOT-143 package.

Features :

  • Precision voltage monitor for 3.3 V power supplies
  • Specifically tailored to the AMD Elan SC400/410
  • /RESET remains valid with VCC as low as 1 V
  • 5 µA typical supply current
  • 790 ms minimum reset pulse width
  • Manual reset input
  • Available in 4-Pin SOT-143 Package

Applications :

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers

To learn more about MIC811x product family, Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
750,00 $
USD
Quantité
Prix unitaire
3 000
$0.25
6 000
$0.245
15 000+
$0.24
Product Variant Information section